
Half duplex RS-485/RS-422 transceiver IC, featuring a 20Mbps data rate and 1 driver/1 receiver configuration. Operates from a 3V to 5.5V supply voltage with a typical 5V operating voltage and 8mA supply current. Includes 25mV receiver hysteresis and is RoHS compliant. Packaged in a lead-free DFN, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices LTC2862IDD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2862IDD-1#PBF technical specifications.
| Package/Case | DFN |
| Data Rate | 20Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2862IDD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
