
Half-duplex RS-485 transceiver IC, supporting data rates up to 20Mbps. Features one driver and one receiver, operating from a 3V to 5.5V supply voltage with a typical 5V operating voltage. This component offers 25mV receiver hysteresis and a low 8mA supply current. Packaged in an 8-pin SOIC, it operates across a -40°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC2862IS8-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2862IS8-1#PBF technical specifications.
| Package/Case | SO |
| Data Rate | 20Mbps |
| Interface | RS-422 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2862IS8-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
