
Half-duplex RS-422 transceiver IC featuring a single driver and single receiver. Operates from a 3V to 5.5V supply voltage with a typical 5V operating voltage and 8mA supply current. Housed in an 8-pin SO package, this lead-free, RoHS-compliant component offers a wide operating temperature range of -40°C to 85°C.
Analog Devices LTC2862IS8-2#PBF technical specifications.
| Package/Case | SO |
| Interface | RS-422 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 8mA |
| RoHS | Compliant |
No datasheet is available for this part.
