
Half-duplex RS485 transceiver IC, operating from 3V to 5.5V with a typical 5V supply voltage. Features one driver and one receiver, housed in an 8-pin SOIC package. Offers a supply current of 8mA and receiver hysteresis of 25mV. Suitable for industrial applications with an operating temperature range of -40°C to 85°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Analog Devices LTC2862IS8-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2862IS8-2#TRPBF technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2862IS8-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
