
IC TRANSCEIVER RS485/RS422 8SO
Analog Devices LTC2862MPS8-1#PBF technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Drivers | 1 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2862MPS8-1#PBF to view detailed technical specifications.
No datasheet is available for this part.
