
The LTC2863CDD-1#PBF is a single full-duplex interface IC from Analog Devices. It operates over a temperature range of 0°C to 70°C and is packaged in a DFN package. The device is RoHS compliant and available in quantities of 121 per rail/Tube packaging.
Sign in to ask questions about the Analog Devices LTC2863CDD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2863CDD-1#PBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Drivers | 1 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2863CDD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
