The LTC2863CDD-2#PBF is a single-chip USB 2.0 full-speed transceiver operating from a 5V supply voltage with a maximum supply current of 8mA. It is packaged in a lead-free DFN package and is RoHS compliant. The device is designed to operate over a temperature range of 0°C to 70°C. It supports full-duplex communication and has a receiver hysteresis of 25mV.
Sign in to ask questions about the Analog Devices LTC2863CDD-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2863CDD-2#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2863CDD-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.