
RS-422/RS-485 Interface IC 20Mbps 60V Fault Protected RS485 Transceiver (Full Duplex)
Sign in to ask questions about the Analog Devices LTC2863CS8-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2863CS8-1#TRPBF technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Drivers | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2863CS8-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
