
The LTC2863CS8-2#PBF is a single-chip full-duplex UART transceiver from Analog Devices. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. It is packaged in a lead-free SOIC-8 package and is available in quantities of 100. The transceiver has a receiver hysteresis of 25mV and a supply current of 8mA.
Sign in to ask questions about the Analog Devices LTC2863CS8-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2863CS8-2#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2863CS8-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
