
The LTC2863CS8-2#TRPBF is a single-channel interface IC from Analog Devices, packaged in a SOIC case. It operates over a temperature range of 0 to 70°C. This device is designed for full-duplex communication and is compliant with RoHS regulations. It is available in tape and reel packaging with a quantity of 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC2863CS8-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2863CS8-2#TRPBF technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Drivers | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2863CS8-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
