
Full duplex RS485 transceiver IC, operating at up to 20Mbps data rates. Features 1 driver and 1 receiver within a DFN package, supporting a 3V to 5.5V supply voltage range with an 8mA supply current. Offers 25mV receiver hysteresis and operates from -40°C to 125°C. This lead-free, RoHS compliant component is supplied in a rail/tube package.
Sign in to ask questions about the Analog Devices LTC2863HDD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2863HDD-1#PBF technical specifications.
| Package/Case | DFN |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2863HDD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.