The LTC2863HDD-1#TRPBF is a single full-duplex interface IC from Analog Devices, packaged in a DFN case. It operates over a temperature range of -40°C to 125°C. This IC is RoHS compliant and available in quantities of 2500 per reel. The device features a receiver hysteresis of 25mV.
Sign in to ask questions about the Analog Devices LTC2863HDD-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2863HDD-1#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2863HDD-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.