
Full duplex RS485 transceiver, capable of 20Mbps data rates and featuring 60V fault protection. This interface IC offers a single driver and receiver, with receiver hysteresis of 25mV. Operating across a wide temperature range from -40°C to 125°C, it is supplied in a SOIC package and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC2863HS8-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2863HS8-1#PBF technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2863HS8-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
