
The LTC2863HS8-2#TRPBF is a single full-duplex interface IC from Analog Devices, packaged in a SOIC case. It operates over a temperature range of -40°C to 125°C. This device is RoHS compliant and available in quantities of 2500 per reel. The receiver hysteresis is 25mV.
Sign in to ask questions about the Analog Devices LTC2863HS8-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2863HS8-2#TRPBF technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2863HS8-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
