
Full-duplex RS-485 transceiver IC featuring one driver and one receiver. Operating across a -40°C to 85°C temperature range, this component offers 25mV receiver hysteresis and a low 900µA supply current. The DFN package ensures compact integration, with lead-free and RoHS compliant construction.
Sign in to ask questions about the Analog Devices LTC2863IDD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2863IDD-1#PBF technical specifications.
| Package/Case | DFN |
| Interface | RS-422 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2863IDD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
