The LTC2864CS-2#TRPBF is a single-chip USB 2.0 full-duplex transceiver designed for operation at 5V and 5.5V supply voltages. It is packaged in a lead-free SOIC package and is RoHS compliant. The device operates over a temperature range of 0°C to 70°C and has a supply current of 8mA. It is suitable for use in a variety of applications, including USB peripherals and hubs.
Analog Devices LTC2864CS-2#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2864CS-2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.