
Full duplex RS485 transceiver IC, featuring a 20Mbps data rate and a 10-DFN package. Operates from a 3V to 5.5V supply voltage, with a typical 5V operating voltage and 8mA supply current. Offers 1 driver and 1 receiver, supporting full duplex communication. Designed for industrial applications with a wide operating temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Analog Devices LTC2864HDD-1#PBF technical specifications.
| Package/Case | DFN |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2864HDD-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
