This Analog Devices LTC2864HDD-1#TRPBF is a single-channel interface IC packaged in a DFN package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is available in tape and reel packaging with a quantity of 2500 units per reel. It features a full-duplex simplex/duplex mode and a receiver hysteresis of 25mV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2864HDD-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2864HDD-1#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2864HDD-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.