
Full-duplex RS-422 transceiver IC featuring a single driver and single receiver. Operates with a supply voltage range of 3V to 5.5V, typically 5V, and consumes 8mA of supply current. Offers 25mV receiver hysteresis and a wide operating temperature range from -40°C to 85°C. Packaged in a 10-DFN configuration, this lead-free and RoHS-compliant component is supplied in a rail/tube format.
Analog Devices LTC2864IDD-2#PBF technical specifications.
| Package/Case | DFN |
| Interface | RS-422 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2864IDD-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
