The LTC2864IDD-2#TRPBF is a single full-duplex interface IC from Analog Devices, packaged in a DFN package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This IC is designed for use in various applications and is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2864IDD-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2864IDD-2#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2864IDD-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.