
Full duplex RS-422 transceiver IC, operating at up to 20Mbps. Features one driver and one receiver within a 14-SOIC package. Supports a supply voltage range of 3V to 5.5V, with a typical operating voltage of 5V. Offers 25mV receiver hysteresis and a supply current of 8mA. Operates across a temperature range of -40°C to 85°C, with lead-free and RoHS compliant construction.
Sign in to ask questions about the Analog Devices LTC2864IS-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2864IS-1#PBF technical specifications.
| Package/Case | SO |
| Data Rate | 20Mbps |
| Interface | RS-422 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2864IS-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
