The LTC2864IS-1#TRPBF is a single 5V transceiver with a data rate of 20Mbps in full duplex mode. It operates over a temperature range of -40°C to 85°C and is supplied by a voltage between 3V and 5.5V. The device is packaged in a SOIC-8 package and is available in quantities of 2500 on tape and reel. The LTC2864IS-1#TRPBF is RoHS compliant and has a supply current of 8mA.
Analog Devices LTC2864IS-1#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2864IS-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.