
The LTC2864IS-2#PBF is an RS-422 interface IC with a package type of SOIC and a lead-free composition. It operates over a temperature range of -40°C to 85°C and supports full duplex communication. The device has a supply current of 3.3mA and is RoHS compliant.
Analog Devices LTC2864IS-2#PBF technical specifications.
| Package/Case | SOIC |
| Interface | RS-422 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 3.3mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2864IS-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
