
Full duplex RS485 transceiver IC, operating at 20Mbps data rate. Features a single driver and single receiver within a 12-MSOP package. Supports a wide operating supply voltage range of 3V to 5.5V, with a typical 5V operation. Extended temperature range from -40°C to 125°C ensures reliable performance. This lead-free, RoHS compliant component offers 25mV receiver hysteresis and consumes 8mA supply current.
Sign in to ask questions about the Analog Devices LTC2865HMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2865HMSE#PBF technical specifications.
| Package/Case | MSOP |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2865HMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
