
Full duplex, single transmitter/receiver interface IC supporting RS-422 and RS-485 standards. Features 25mV receiver hysteresis and operates across a -40°C to 85°C temperature range. Packaged in a 12-pin DFN with tape and reel packaging, this RoHS compliant component is ideal for general interface applications.
Analog Devices LTC2865IDE#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
No datasheet is available for this part.
