
Multiprotocol transceiver IC supporting RS232, RS485, and RS422 interfaces. Features a 20Mbps data rate and operates from a 3V to 5.5V supply voltage. Designed for surface mount installation in a TSSOP package, with a temperature range of -40°C to 85°C. This single transceiver component is supplied in a 2000-piece tape and reel, adhering to RoHS compliance.
Analog Devices LTC2870IFE#TRPBF technical specifications.
| Package/Case | TSSOP |
| Data Rate | 20Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2870IFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
