
Automotive-grade, surface-mount bus transceiver supporting RS-232, RS-422, and RS-485 interfaces. Features a 20Mbps data rate, 3.3V operating supply voltage, and operates across a -40°C to 85°C temperature range. This component offers 2 drivers and 2 receivers, with a 28-pin QFN package measuring 4mm x 5mm x 0.7mm. It is RoHS compliant and designed for duplex communication.
Analog Devices LTC2870IUFD#PBF technical specifications.
| Package/Case | QFN |
| Data Rate | 20Mbps |
| Height | 0.7mm |
| Interface | RS-232, RS-422, RS-485 |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
