
Multiprotocol transceiver IC supporting RS232, RS485, and RS422 interfaces. Features 2 transceivers with a 20Mbps data rate. Operates from a 3V to 5.5V supply voltage, with a typical 3.3V operating voltage. Packaged in a QFN surface mount package, this lead-free and RoHS compliant component is supplied on tape and reel. Suitable for applications requiring flexible serial communication up to an 85°C maximum operating temperature.
Sign in to ask questions about the Analog Devices LTC2870IUFD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2870IUFD#TRPBF technical specifications.
| Package/Case | QFN |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2870IUFD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
