
The LTC2871CUHF#PBF is a dual-UART interface IC from Analog Devices, featuring two transceivers and two drivers. It operates at a maximum data rate of 20Mbps and is available in a QFN package. The device is suitable for use in applications with supply voltages between 3V and 5.5V, and can withstand temperatures between 0°C and 70°C. The LTC2871CUHF#PBF is RoHS compliant, but not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices LTC2871CUHF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2871CUHF#PBF technical specifications.
| Package/Case | QFN |
| Data Rate | 20Mbps |
| Interface | RS-232, RS-485 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Transceivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2871CUHF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
