
High-speed RS-232/RS-485 transceiver supporting data rates up to 20Mbps. Features a 3V to 5.5V supply voltage range and operates from -40°C to 85°C. This surface mount component is housed in a QFN package and includes 3 drivers and 1 transceiver. It is RoHS compliant.
Analog Devices LTC2871IUHF#PBF technical specifications.
| Package/Case | QFN |
| Data Rate | 20Mbps |
| Interface | RS-232, RS-485 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Transceivers | 1 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2871IUHF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
