
Multiprotocol transceiver IC supporting RS232, RS485, and RS422 interfaces. Features a 20Mbps data rate and operates with a supply voltage range of 3V to 5.5V, with a typical 3.3V operating voltage. This surface mount component is housed in a QFN package and includes two transceivers. It is RoHS compliant and supplied in tape and reel packaging with a package quantity of 2500. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC2871IUHF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2871IUHF#TRPBF technical specifications.
| Package/Case | QFN |
| Data Rate | 20Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2871IUHF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
