
Multi-protocol transceiver supporting RS-232, RS-422, and RS-485 interfaces. Features 4 drivers and 1 transceiver, with a maximum data rate of 20Mbps. Operates from a 3V to 5.5V supply voltage, with a typical supply current of 8mA. Surface mountable in a QFN package, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Analog Devices LTC2872CUHF#PBF technical specifications.
| Package/Case | QFN |
| Data Rate | 20Mbps |
| Interface | RS-232, RS-422, RS-485 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2872CUHF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
