
Quad-driver, single-transceiver interface IC supporting RS-232, RS-422, and RS-485 protocols. Features a 3V to 5.5V supply voltage range and a maximum data rate of 20Mbps. Operates from a 3.3V supply with a typical supply current of 8mA. Packaged in a QFN surface-mount format, this RoHS-compliant component is designed for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices LTC2872IUHF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2872IUHF#PBF technical specifications.
| Package/Case | QFN |
| Data Rate | 20Mbps |
| Interface | RS-232, RS-422, RS-485 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2872IUHF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
