
LINEAR TECHNOLOGY LTC2874IUHF#PBF I/O-LINK & HOT SWAP CONTROLLER, QFN-38
Sign in to ask questions about the Analog Devices LTC2874IUHF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2874IUHF#PBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2874IUHF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
