The LTC2875 is a robust high speed, low power CAN transceiver operating on 3.3V or 5V supplies that features ±60V overvoltage fault protection on the data transmission lines during all modes of operation, including power-down. The transceiver supports data rates up to 4Mbps and includes enhanced ESD protection of ±25kV HBM on the interface pins. It features an extended ±36V input common mode range and high common mode rejection to provide tolerance for large ground loop voltages.
Analog Devices LTC2875HDD#PBF technical specifications.
| Supply Voltage | 3.3V or 5VV |
| Data Rate | 4Mbps |
| Fault Protection Voltage | ±60V |
| Common Mode Range | ±36V |
| ESD Protection (HBM) | ±25kV |
| Operating Temperature | -40 to 125°C |
| Number of Transceivers | 1count |
| Quiescent Current (Shutdown) | 1µA |
| Mounting Type | Surface Mount |
| Rohs Status | Compliant |
| Moisture Sensitivity Level | 1 (Unlimited) |
| REACH | Unaffected |
Download the complete datasheet for Analog Devices LTC2875HDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.