
The LTC2900-2CMS is a multi-voltage supervisor IC that monitors four voltage levels. It features a totem-pole output and is available in an MSOP package. The device operates over a temperature range of 0°C to 70°C and has a minimum supply voltage of 1V. The LTC2900-2CMS is not RoHS compliant and contains lead. It has a reset timeout of 5ms and a threshold voltage of 500mV.
Analog Devices LTC2900-2CMS technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 4 |
| Output | TOTEM-POLE |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 5ms |
| RoHS Compliant | No |
| Threshold Voltage | 500mV |
| Type | Multi-Voltage Supervisor |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC2900-2CMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
