
Automotive multi-voltage supervisor IC monitors up to 4 voltages with active low reset and a 5ms reset timeout. Features a watchdog timer, operating from 1V to 7V supply voltage with a maximum supply current of 75uA. Packaged in a 16-pin SSOP with dimensions of 4.98mm length, 3.99mm width, and 1.5mm height. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Analog Devices LTC2901-1IGN#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 75uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 5ms |
| RoHS Compliant | Yes |
| Supply Current | 43uA |
| Threshold Voltage | 400mV |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2901-1IGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
