
The LTC2901-2CGN#PBF is a 4-channel multi-voltage supervisor with a minimum supply voltage of 1V and a maximum operating temperature of 70°C. It is packaged in a lead-free SSOP package and is available in quantities of 100. The device features a totem-pole output and an active low reset signal with a timeout of 5ms. The LTC2901-2CGN#PBF is RoHS compliant and suitable for use in power management applications.
Sign in to ask questions about the Analog Devices LTC2901-2CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2901-2CGN#PBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 4 |
| Output | TOTEM-POLE |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 5ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2901-2CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
