
The LTC2901-2CGN#TR is a multi-voltage supervisor from Analog Devices, packaged in a 2500-unit SSOP package. It operates within a temperature range of 0 to 70°C and monitors up to four voltages. The device features a totem-pole output and an active-low reset signal with a 5ms timeout. Although not RoHS compliant, the part is lead-free in composition.
Sign in to ask questions about the Analog Devices LTC2901-2CGN#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2901-2CGN#TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Voltages Monitored | 4 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 5ms |
| RoHS Compliant | No |
| Type | Multi-Voltage Supervisor |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2901-2CGN#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
