The LTC2901-3IGN is a multi-voltage supervisor from Analog Devices, packaged in a 0.150 INCH, PLASTIC, SSOP-16 package. It operates over a temperature range of -40°C to 85°C and has a minimum supply voltage of 1V. This device monitors up to 4 voltages and features a reset timeout of 5ms with an active low reset signal. The LTC2901-3IGN is not RoHS compliant and is available in a rail/tube packaging with a quantity of 100 units per package.
Sign in to ask questions about the Analog Devices LTC2901-3IGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2901-3IGN technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 5ms |
| RoHS Compliant | No |
| Type | Multi-Voltage Supervisor |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2901-3IGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.