
The LTC2901-3IGN#PBF is a multi-voltage supervisor IC from Analog Devices, packaged in an SSOP package and rated for operation between -40°C and 85°C. It monitors up to four voltage levels and features an active low reset output with a 5ms timeout. The device is lead-free and RoHS compliant, making it suitable for a range of applications. The LTC2901-3IGN#PBF is available in quantities of 100 per rail/tube packaging.
Sign in to ask questions about the Analog Devices LTC2901-3IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2901-3IGN#PBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 5ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2901-3IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
