
The LTC2901-3IGN#TRPBF is a multi-voltage supervisor from Analog Devices, designed to monitor four voltages. It operates within a temperature range of -40°C to 85°C and has a reset timeout of 5ms. This lead-free device is packaged in a tape and reel format with 2500 units per package, meeting RoHS compliance standards.
Sign in to ask questions about the Analog Devices LTC2901-3IGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2901-3IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 5ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2901-3IGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
