The LTC2901-4CGN is a multi-voltage supervisor from Analog Devices, designed for monitoring four voltage levels. It features a totem-pole output and operates within a temperature range of 0 to 70°C. The device is available in a 100-piece SSOP package, packaged in rail or tube format. The supervisor has an active low reset and a reset timeout of 5ms.
Analog Devices LTC2901-4CGN technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Voltages Monitored | 4 |
| Output | TOTEM-POLE |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 5ms |
| RoHS Compliant | No |
| Type | Multi-Voltage Supervisor |
| RoHS | Not Compliant |
No datasheet is available for this part.