The LTC2901-4CGN#TR is a multi-voltage supervisor from Analog Devices, packaged in a lead-free SSOP package. It operates over a temperature range of 0 to 70°C and features an active low reset output. The device monitors four voltages and provides a totem-pole output. It is available in tape and reel packaging with 2500 units per reel.
Analog Devices LTC2901-4CGN#TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Voltages Monitored | 4 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 5ms |
| RoHS Compliant | No |
| Type | Multi-Voltage Supervisor |
| RoHS | Not Compliant |
No datasheet is available for this part.