The LTC2901-4IGN is a multi-voltage supervisor from Analog Devices, available in a 100-piece SSOP package. It operates over a temperature range of -40°C to 85°C and has a minimum supply voltage of 1V. The device monitors four voltages and features a totem-pole output. It is packaged in a rail/tube format and is not RoHS compliant due to containing lead.
Analog Devices LTC2901-4IGN technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 4 |
| Output | TOTEM-POLE |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 5ms |
| RoHS Compliant | No |
| Type | Multi-Voltage Supervisor |
| RoHS | Not Compliant |
No datasheet is available for this part.