
The LTC2901-4IGN#PBF is a 4-channel multi-voltage supervisor from Analog Devices, packaged in an SSOP package, suitable for operation over the -40°C to 85°C temperature range. It is a lead-free device. The supervisor monitors four voltages and provides an active low reset output. The reset timeout is 5ms. The device is RoHS compliant and available in quantities of 100 in rail/tube packaging.
Sign in to ask questions about the Analog Devices LTC2901-4IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2901-4IGN#PBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 4 |
| Output | TOTEM-POLE |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 5ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2901-4IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
