The LTC2901-4IGN#TR is a 4-channel multi-voltage supervisor from Analog Devices, packaged in a lead-free SSOP package. It operates over a temperature range of -40°C to 85°C and features an active low reset output. The device is not RoHS compliant and is available in quantities of 2500 per reel. It is designed to monitor four voltages and provides a totem-pole output. The reset timeout is 5ms.
Analog Devices LTC2901-4IGN#TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Voltages Monitored | 4 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 5ms |
| RoHS Compliant | No |
| Type | Multi-Voltage Supervisor |
| RoHS | Not Compliant |
No datasheet is available for this part.