
Processor Supervisor 4 Active Low/Open Drain 16-Pin SSOP N Tube
Sign in to ask questions about the Analog Devices LTC2902-1CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2902-1CGN#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 5ms |
| RoHS Compliant | Yes |
| Supply Current | 43uA |
| Threshold Voltage | 4.75V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2902-1CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
