The LTC2902-1CGNTR is a multi-voltage supervisor from Analog Devices, designed to monitor four voltage levels. It operates within a temperature range of 0°C to 70°C and has a minimum supply voltage of 1V. The device is packaged in a lead-free SSOP package, with a packaging quantity of 2500 units per reel. The supervisor features an active low reset signal with a timeout of 5ms.
Analog Devices LTC2902-1CGNTR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 5ms |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.