
The LTC2902-1IGN is a multi-voltage supervisor IC that monitors four voltages. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SSOP package. The device has a reset timeout of 5ms and a reset signal that is active low. It is not radiation hardened and is not RoHS compliant. The LTC2902-1IGN is available in quantities of 100 in rail/Tube packaging.
Sign in to ask questions about the Analog Devices LTC2902-1IGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2902-1IGN technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 5ms |
| RoHS Compliant | No |
| Type | Multi-Voltage Supervisor |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC2902-1IGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
